Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

MCX240A5R

Solid State Relay - 90-140 VAC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - Random ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 90-140 VAC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - Random Turn-on - PCB Mounting.
Search Keywords: MCX240A5R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    MCX240A5R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    5 A
  • Output Device:
    SCR
  • Input Type:
    AC
  • Input Voltage:
    140 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    43.1 x 10.2 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MCX240A5R RoHS compliant?
Yes, MCX240A5R is RoHS compliant.
What is the lead time for MCX240A5R?
The standard lead time for MCX240A5R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
18 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$76.65
25
$76.46
50
$76.27
125
$76.08
250
$38.85
375
$26.45
500 +
$25.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!