- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCX240A5
Sensata / Crydom
MCX240A5
Solid State Relay - 90-140 VAC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - Zero Vo ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MCX240A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
520 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:5 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1 x 10.2 x 26.04 mm