Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

MCST4825ES

Solid State Relay - Soft Start - 8-32 VDC Control Voltage Range - Potentiometer Analog Control Signal - 25 A Maximum Load Curr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - Soft Start - 8-32 VDC Control Voltage Range - Potentiometer Analog Control Signal - 25 A Maximum Load Current - 300-530 VAC Operating Voltage Range - 100ms-1 sec Ramp Time On/Off - Panel Mount.
Search Keywords: MCST4825ES
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    MCST4825ES
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    530(RMS) V
  • Maximum Output Current:
    25(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.4 x 45.7 x 19.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MCST4825ES RoHS compliant?
Yes, MCST4825ES is RoHS compliant.
What is the lead time for MCST4825ES?
The standard lead time for MCST4825ES is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 12/10/26
MOQ for out of Stock Qty:
3
17 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$238.00
3
$237.40
5
$175.31
8
$130.11
10 +
$127.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!