- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCST2425CM
Sensata / Crydom
MCST2425CM
Solid State Relay - Soft Start - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 25 A Maximum Load Current - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MCST2425CM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 19.8 mm