- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCSS2450ES
MCSS2450ES
Sensata / Crydom
Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - Potentiometer Analog Control Signal - 50 A Maximum Load ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - Potentiometer Analog Control Signal - 50 A Maximum Load Current - 180-280 VAC Operating Voltage Range - 100ms-1 sec Ramp Time On/Off - Panel Mount.
Search Keywords: MCSS2450ES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MCSS2450ES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 19.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$121.24
5
$119.60
10
$118.81
20
$118.52
95
$116.57
190 +
$115.18
Click for Quote
Log in
to unlock special pricing