- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCPC4890C
MCPC4890C
Sensata / Crydom
Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 90 A Maximum L ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 90 A Maximum Load Current - 330-530 VAC Operating Voltage Range - Panel Mount.
Search Keywords: MCPC4890C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MCPC4890C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:90(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 19.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$156.43
5
$154.31
10
$153.30
20
$151.35
50
$150.41
100 +
$148.61
Click for Quote
Log in
to unlock special pricing