- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCPC4850C
Sensata / Crydom
MCPC4850C
Solid State Relay - SPST-NO (1 Form A) - AC, Proportional Control Output - 0 to 10VDC Input - 50A, 300 to 530V Load - Screw Te ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MCPC4850C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:45.7 x 58.4 x 19.8 mm