- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCPC2450E
MCPC2450E
Sensata / Crydom
Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - Internal Potentiometer Analog Control Signal - ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - Internal Potentiometer Analog Control Signal - 50 A Maximum Load Current - 180-280 VAC Operating Voltage Range - Panel Mount.
Search Keywords: MCPC2450E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MCPC2450E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:45.7 x 58.4 x 19.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$123.99
5
$119.20
10
$116.65
20
$114.31
50
$112.86
100 +
$112.16
Click for Quote
Log in
to unlock special pricing