- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCPC2425E
MCPC2425E
Sensata / Crydom
Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - Internal Potentiometer Analog Control Signal - ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - Internal Potentiometer Analog Control Signal - 25 A Maximum Load Current - 180-280 VAC Operating Voltage Range - Panel Mount.
Search Keywords: MCPC2425E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MCPC2425E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 19.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$115.24
5
$110.78
10
$108.42
20
$106.24
50
$104.89
100 +
$104.24
Click for Quote
Log in
to unlock special pricing