- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCPC2425C
MCPC2425C
Sensata / Crydom
Solid State Relay - SPST-NO (1 Form A) - AC, Proportional Control Output - 0 to 10VDC Input - 25A, 180 to 280V Load - Screw Te ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - SPST-NO (1 Form A) - AC, Proportional Control Output - 0 to 10VDC Input - 25A, 180 to 280V Load - Screw Terminal - Hockey Puck.
Search Keywords: MCPC2425C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MCPC2425C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 19.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 6/29/26
50
can ship 7/2/26
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$174.35
5
$161.09
10
$150.16
20
$148.35
50
$142.89
100 +
$142.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT