Image is representational - see mfr. specs

Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 0-5 VDC Analog Control Signal - 25 A Maximum Lo ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 0-5 VDC Analog Control Signal - 25 A Maximum Load Current - 180-280 VAC Operating Voltage Range - Panel Mount.
Search Keywords: MCPC2425A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    MCPC2425A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    25(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.4 x 45.7 x 19.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
60   can ship 8/7/26
MOQ for out of Stock Qty:
3
16 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$154.64
3
$154.25
5
$138.82
8
$121.47
10 +
$119.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!