- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCPC1290E
Sensata / Crydom
MCPC1290E
Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - Internal Potentiometer Analog Control Signal - ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | MCPC1290E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
85 |
| Output Type: | AC |
| Maximum Output Voltage: | 140(RMS) V |
| Maximum Output Current: | 90(RMS) A |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Screw |
| Dimension: | 58.4 x 45.7 x 19.8 mm |