- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCPC1225A
MCPC1225A
Sensata / Crydom
Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 0-5 VDC Analog Control Signal - 25 A Maximum Lo ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 0-5 VDC Analog Control Signal - 25 A Maximum Load Current - 48-140 VAC Operating Voltage Range - Panel Mount.
Search Keywords: MCPC1225A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MCPC1225A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:140(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Maximum Load Current:25 A
-
Termination Style:Quick Connect
-
Dimension:58.4 x 45.7 x 19.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$146.12
3
$144.68
5
$143.27
8
$142.55
10 +
$133.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT