- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCMX60D5
MCMX60D5
Sensata / Crydom
Solid State Relay - 3-10 VDC Control Voltage Range - 5 A Maximum Load Current - 0-60 VDC Operating Voltage Range - PCB Mountin ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-10 VDC Control Voltage Range - 5 A Maximum Load Current - 0-60 VDC Operating Voltage Range - PCB Mounting.
Search Keywords: MCMX60D5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MCMX60D5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Output Type:DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:5(RMS) A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:10 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.1 x 10.2 x 26.04 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$44.69
5
$42.11
10
$41.48
25
$40.59
50
$39.78
100
$39.27
250 +
$39.03
Click for Quote
Log in
to unlock special pricing