- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCMX60D10
Sensata / Crydom
MCMX60D10
Solid State Relay - 3-10 VDC Control Voltage Range - 10 A Maximum Load Current - 0-60 VDC Operating Voltage Range - PCB Mounti ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | MCMX60D10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Output Type: | DC |
| Maximum Output Voltage: | 60 V |
| Maximum Output Current: | 10(RMS) A |
| Output Device: | MOSFET |
| Input Type: | DC |
| Input Voltage: | 10 V |
| Mounting: | Through Hole |
| Dimension: | 43.1 x 10.2 x 26.04 mm |