- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCMX100D6
Sensata / Crydom
MCMX100D6
Solid State Relay - 3-10 VDC Control Voltage Range - 6 A Maximum Load Current - 0-100 VDC Operating Voltage Range - PCB Mounti ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MCMX100D6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:6(RMS) A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:10 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.1 x 10.2 x 26.04 mm