- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCBC4825CL
Sensata / Crydom
MCBC4825CL
Solid State Relay - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 25 A Maximum Load Current - 330-530 VAC ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | MCBC4825CL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Output Type: | AC |
| Maximum Output Voltage: | 530(RMS) V |
| Maximum Output Current: | 25(RMS) A |
| Input Type: | DC |
| Input Voltage: | 8 - 32 V |
| Mounting: | Screw |
| Dimension: | 58.4 x 45.7 x 19.8 mm |