Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

MCBC1225CL

Solid State Relay - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 25 A Maximum Load Current - 48-140 VAC O ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 25 A Maximum Load Current - 48-140 VAC Operating Voltage Range - Time Base Period: 20 AC Cycles - Panel Mount.
Search Keywords: MCBC1225CL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    MCBC1225CL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    110
  • Output Type:
    AC
  • Maximum Output Voltage:
    140(RMS) V
  • Maximum Output Current:
    25(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    8 - 32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.4 x 45.7 x 19.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MCBC1225CL RoHS compliant?
Yes, MCBC1225CL is RoHS compliant.
What is the lead time for MCBC1225CL?
The standard lead time for MCBC1225CL is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately You may purchase all in-stock quantity of 7
Stock lot only:
7
MOQ for In Stock Qty:
110
MOQ for out of Stock Qty:
110
18 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$130.823
110 +
$118.930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!