Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

M5060THC600

Power Module - Circuit Type THC - 60 A Maximum Load Current - 240 VAC Operating Voltage Range - Diode Module - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Power Module - Circuit Type THC - 60 A Maximum Load Current - 240 VAC Operating Voltage Range - Diode Module - Panel Mount.
Search Keywords: M5060THC600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: M5060THC600
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Maximum Continuous Forward Current: 60 A
Configuration: Triple Parallel
Family: M5060THC600
Dimension: 57.5 x 44.4 x 24.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M5060THC600 RoHS compliant?
Yes, M5060THC600 is RoHS compliant.
What is the lead time for M5060THC600?
The standard lead time for M5060THC600 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$66.90
5
$60.94
10
$60.49
30
$60.20
50
$60.04
100
$59.89
250 +
$59.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!