- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCR Modules ›
- M5060THA1200
Sensata / Crydom
M5060THA1200
Power Module - Circuit Type THA - 60 A Maximum Load Current - 480 VAC Operating Voltage Range - Diode Module - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | M5060THA1200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Dimension: | 57.5 x 44.4 x 24.1 mm |
| Maximum Continuous Forward Current: | 60 A |
| Family: | M5060THA1200 |
| Configuration: | Triple Parallel |