- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCR Modules ›
- M5060TB600
Sensata / Crydom
M5060TB600
Power Module - Circuit Type TB - 60 A Maximum Load Current - 240 VAC Operating Voltage Range - Diode Module - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Power Module - Circuit Type TB - 60 A Maximum Load Current - 240 VAC Operating Voltage Range - Diode Module - Panel Mount.
Search Keywords: M5060TB600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:M5060TB600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Configuration:Single
-
Family:M5060TB600
-
Bridge Type:Three Phase
-
Dimension:57.5 x 44.4 x 24.1 mm
Product Guides
+
Frequently Asked Questions
Is M5060TB600 RoHS compliant?
Yes, M5060TB600 is RoHS compliant.
What is the lead time for M5060TB600?
The standard lead time for M5060TB600 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
18
can ship 12/11/26
17 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$80.34
5
$77.85
15
$75.58
30
$74.83
60
$74.09
105 +
$73.54
Click for Quote
Log in
to unlock special pricing