- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCR Modules ›
- M5060TB1600
Sensata / Crydom
M5060TB1600
Power Module - Circuit Type TB - 60 A Maximum Load Current - 600 VAC Operating Voltage Range - Diode Module - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Power Module - Circuit Type TB - 60 A Maximum Load Current - 600 VAC Operating Voltage Range - Diode Module - Panel Mount.
Search Keywords: M5060TB1600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:M5060TB1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Configuration:Single
-
Bridge Type:Three Phase
-
Dimension:57.5 x 44.4 x 24.1 mm
-
Family:M5060TB1600
Product Guides
+
Frequently Asked Questions
Is M5060TB1600 RoHS compliant?
Yes, M5060TB1600 is RoHS compliant.
What is the lead time for M5060TB1600?
The standard lead time for M5060TB1600 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$101.38
5
$97.46
10
$95.38
20
$93.47
50
$92.28
100 +
$91.70
Click for Quote
Log in
to unlock special pricing