Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

M5060TB1200

Power Module - Circuit Type TB - 60 A Maximum Load Current - 480 VAC Operating Voltage Range - Diode Module - Panel Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Power Module - Circuit Type TB - 60 A Maximum Load Current - 480 VAC Operating Voltage Range - Diode Module - Panel Mount.
Search Keywords: M5060TB1200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: M5060TB1200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Family: M5060TB1200
Configuration: Single
Dimension: 57.5 x 44.4 x 24.1 mm
Bridge Type: Three Phase
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M5060TB1200 RoHS compliant?
Yes, M5060TB1200 is RoHS compliant.
What is the lead time for M5060TB1200?
The standard lead time for M5060TB1200 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$140.67
3
$117.22
5
$116.93
8
$114.67
10 +
$110.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!