Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

M5060SB600

Power Module - Circuit Type SB - 60 A Maximum Load Current - 240 VAC Operating Voltage Range - Diode Module - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Power Module - Circuit Type SB - 60 A Maximum Load Current - 240 VAC Operating Voltage Range - Diode Module - Panel Mount.
Search Keywords: M5060SB600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: M5060SB600
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Configuration: Single
Family: M5060SB600
Dimension: 57.5 x 44.4 x 24.1 mm
Bridge Type: Single Phase
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M5060SB600 RoHS compliant?
Yes, M5060SB600 is RoHS compliant.
What is the lead time for M5060SB600?
The standard lead time for M5060SB600 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 572
Can Ship immediately
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.79
5
$64.04
15
$62.51
30
$60.75
60
$59.89
105
$59.08
255 +
$58.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!