- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCR Modules ›
- M5060SB400
Sensata / Crydom
M5060SB400
Power Module - Circuit Type SB - 60 A Maximum Load Current - 120 VAC Operating Voltage Range - Diode Module - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:M5060SB400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Dimension:57.5 x 44.4 x 24.1 mm
-
Family:M5060SB400
-
Configuration:Single
-
Bridge Type:Single Phase