Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

M5060CC400

Power Module - Circuit Type CC - 60 A Maximum Load Current - 120 VAC Operating Voltage Range - Diode Module - Panel Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance
Description +
Power Module - Circuit Type CC - 60 A Maximum Load Current - 120 VAC Operating Voltage Range - Diode Module - Panel Mount.
Search Keywords: M5060CC400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: M5060CC400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 44.4 x 57.5 x 24.1 mm
Maximum Continuous Forward Current: 60 A
Configuration: Dual Common Cathode
Family: M5060CC400
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M5060CC400 discontinued?
Yes, M5060CC400 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is M5060CC400 RoHS compliant?
Yes, M5060CC400 is RoHS compliant.
What is the lead time for M5060CC400?
The standard lead time for M5060CC400 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.464
3
$52.240
10 +
$49.450
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!