Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

M5060CC1600

Power Module - Circuit Type CC - 60 A Maximum Load Current - 600 VAC Operating Voltage Range - Diode Module - Panel Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Power Module - Circuit Type CC - 60 A Maximum Load Current - 600 VAC Operating Voltage Range - Diode Module - Panel Mount.
Search Keywords: M5060CC1600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: M5060CC1600
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 185
Family: M5060CC1600
Configuration: Dual Common Cathode
Dimension: 57.5 x 44.4 x 24.1 mm
Maximum Continuous Forward Current: 60 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M5060CC1600 RoHS compliant?
Yes, M5060CC1600 is RoHS compliant.
What is the lead time for M5060CC1600?
The standard lead time for M5060CC1600 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
MOQ for out of Stock Qty:
47
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$200.79
10
$200.29
25
$199.78
47
$199.29
93
$102.88
139
$70.28
185 +
$68.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!