Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

M505042

Power Module - Circuit Type 4 - 50 A Maximum Load Current - 240 VAC Operating Voltage Range - SCR/Diode Module - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance
Description +
Power Module - Circuit Type 4 - 50 A Maximum Load Current - 240 VAC Operating Voltage Range - SCR/Diode Module - Panel Mount.
Search Keywords: M505042
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: M505042
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 57.5 x 44.4 x 29 mm
Maximum Gate Peak Inverse Voltage: 5 V
Family: M505042
Maximum Gate Trigger Current: 150 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M505042 discontinued?
Yes, M505042 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is M505042 RoHS compliant?
Yes, M505042 is RoHS compliant.
What is the lead time for M505042?
The standard lead time for M505042 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$72.28
5
$70.93
10 +
$66.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!