- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCR Modules ›
- M505032
Sensata / Crydom
M505032
Power Module - Circuit Type 3 - 50 A Maximum Load Current - 240 VAC Operating Voltage Range - SCR/Diode Module - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Power Module - Circuit Type 3 - 50 A Maximum Load Current - 240 VAC Operating Voltage Range - SCR/Diode Module - Panel Mount.
Search Keywords: M505032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:M505032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Family:M505032
-
Maximum Gate Trigger Current:150 mA
-
Dimension:57.5 x 44.4 x 29 mm
-
Maximum Gate Peak Inverse Voltage:5 V
Product Guides
+
Frequently Asked Questions
Is M505032 RoHS compliant?
Yes, M505032 is RoHS compliant.
What is the lead time for M505032?
The standard lead time for M505032 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$133.08
3
$131.77
5
$130.49
8
$130.16
10 +
$125.10
Click for Quote
Log in
to unlock special pricing