Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

M505022FV

Power Module - Circuit Type 2 - 50 A Maximum Load Current - 240 VAC Operating Voltage Range - SCR/Diode Module - Free Wheeling ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance
Description +
Power Module - Circuit Type 2 - 50 A Maximum Load Current - 240 VAC Operating Voltage Range - SCR/Diode Module - Free Wheeling Diode - External Suppressor - Panel Mount.
Search Keywords: M505022FV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    M505022FV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Family:
    M505022
  • Dimension:
    57.5 x 44.4 x 29 mm
  • Maximum Gate Trigger Current:
    150 mA
  • Maximum Gate Peak Inverse Voltage:
    5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M505022FV discontinued?
Yes, M505022FV from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is M505022FV RoHS compliant?
Yes, M505022FV is RoHS compliant.
What is the lead time for M505022FV?
The standard lead time for M505022FV is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$86.69
5
$85.09
9
$83.49
10 +
$80.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!