- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCR Modules ›
- M505015F
M505015F
Sensata / Crydom
Power Module - Circuit Type 1 - 50 A Maximum Load Current - 480 VAC Operating Voltage Range - SCR/Diode Module - Free Wheeling ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Power Module - Circuit Type 1 - 50 A Maximum Load Current - 480 VAC Operating Voltage Range - SCR/Diode Module - Free Wheeling Diode - Panel Mount.
Search Keywords: M505015F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:M505015F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Maximum Gate Peak Inverse Voltage:5 V
-
Dimension:57.5 x 44.4 x 29 mm
-
Family:M505015
-
Maximum Gate Trigger Current:150 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 7/13/26
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$165.96
3
$165.55
5
$149.00
8
$130.37
10 +
$127.76
Click for Quote
Log in
to unlock special pricing