Image is representational - see mfr. specs

M50100TB800

Sensata / Crydom

Power Module - Circuit Type TB - 100 A Maximum Load Current - 280 VAC Operating Voltage Range - Diode Module - Panel Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Power Module - Circuit Type TB - 100 A Maximum Load Current - 280 VAC Operating Voltage Range - Diode Module - Panel Mount.
Search Keywords: M50100TB800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    M50100TB800
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Family:
    M50100TB800
  • Configuration:
    Single
  • Bridge Type:
    Three Phase
  • Dimension:
    57.5 x 44.4 x 24.1 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Ships today, if you order in
MOQ for out of Stock Qty:
3
16 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$150.09
3
$149.72
5
$134.75
8
$117.90
10 +
$115.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!