Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

M50100TB1400

Diode Rectifier Bridge Single 1.4KV 100A 5-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 1.4KV 100A 5-Pin
Search Keywords: M50100TB1400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: M50100TB1400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bridge Type: Three Phase
Configuration: Single
Dimension: 44.4 x 57.5 x 24.1 mm
Family: M50100TB1400
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M50100TB1400 discontinued?
Yes, M50100TB1400 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is M50100TB1400 RoHS compliant?
Yes, M50100TB1400 is RoHS compliant.
What is the lead time for M50100TB1400?
The standard lead time for M50100TB1400 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$166.59
10
$72.97
50
$69.65
100 +
$67.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!