- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCR Modules ›
- M50100SB1600
Sensata / Crydom
M50100SB1600
Power Module - Circuit Type SB - 100 A Maximum Load Current - 600 VAC Operating Voltage Range - Diode Module - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:M50100SB1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Configuration:Single
-
Family:M50100SB1600
-
Dimension:57.5 x 44.4 x 24.1 mm
-
Bridge Type:Single Phase