- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCR Modules ›
- M50100CC600
Sensata / Crydom
M50100CC600
THYRISTOR MODULE - M Series Power Module
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | M50100CC600 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541300080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Configuration: | Dual Common Cathode |
| Family: | M50100CC600 |
| Maximum Continuous Forward Current: | 100 A |
| Dimension: | 44.4 x 57.5 x 24.1 mm |
-
This product is discontinued, but still in stock.