Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

M50100CC400

THYRISTOR MODULE - M Series Power Module

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
THYRISTOR MODULE - M Series Power Module
Search Keywords: M50100CC400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: M50100CC400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Dimension: 57.5 x 44.4 x 24.1 mm
Family: M50100CC400
Maximum Continuous Forward Current: 100 A
Configuration: Dual Common Cathode
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M50100CC400 discontinued?
Yes, M50100CC400 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is M50100CC400 RoHS compliant?
Yes, M50100CC400 is RoHS compliant.
What is the lead time for M50100CC400?
The standard lead time for M50100CC400 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$69.21
5
$64.08
10 +
$55.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!