Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

M5010015V

Power Module - Circuit Type 1 - 100 A Maximum Load Current - 480 VAC Operating Voltage Range - SCR/Diode Module - External Sup ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Power Module - Circuit Type 1 - 100 A Maximum Load Current - 480 VAC Operating Voltage Range - SCR/Diode Module - External Suppressor - Panel Mount.
Search Keywords: M5010015V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: M5010015V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Maximum Gate Peak Inverse Voltage: 5 V
Family: M5010015
Maximum Gate Trigger Current: 150 mA
Dimension: 57.5 x 44.4 x 29 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M5010015V RoHS compliant?
Yes, M5010015V is RoHS compliant.
What is the lead time for M5010015V?
The standard lead time for M5010015V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$270.33
5
$267.03
10
$254.33
20
$253.70
50
$253.06
100 +
$252.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!