- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCR Modules ›
- M5010015FV
Sensata / Crydom
M5010015FV
Power Module - Circuit Type 1 - 100 A Maximum Load Current - 480 VAC Operating Voltage Range - SCR/Diode Module - Free Wheelin ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:M5010015FV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Maximum Gate Trigger Current:150 mA
-
Family:M5010015
-
Dimension:57.5 x 44.4 x 29 mm
-
Maximum Gate Peak Inverse Voltage:5 V