- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCR Modules ›
- M5010013V
Sensata / Crydom
M5010013V
Power Module - Circuit Type 1 - 100 A Maximum Load Current - 280 VAC Operating Voltage Range - SCR/Diode Module - External Sup ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | M5010013V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541300080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 57.5 x 44.4 x 29 mm |
| Maximum Gate Peak Inverse Voltage: | 5 V |
| Family: | M5010013 |
| Maximum Gate Trigger Current: | 150 mA |
-
This product is discontinued, but still in stock.