- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LVD75F40H
LVD75F40H
Sensata / Crydom
Solid State Relay - 25.6-26.6 VDC Control Voltage Range - 40 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Therm ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 25.6-26.6 VDC Control Voltage Range - 40 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Thermal Pad - Panel Mount.
Search Keywords: LVD75F40H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:LVD75F40H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Output Type:DC
-
Maximum Output Voltage:75 V
-
Maximum Output Current:40 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:26.6 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$358.00
5
$357.11
10
$356.21
27
$355.33
53
$184.91
79
$126.66
105 +
$124.13
Click for Quote
Log in
to unlock special pricing