Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

LVD75E100

Solid State Relay - 24-25 VDC Control Voltage Range - 100 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Panel Mo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 24-25 VDC Control Voltage Range - 100 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Panel Mount.
Search Keywords: LVD75E100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: LVD75E100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Output Type: DC
Maximum Output Voltage: 75 V
Maximum Output Current: 100 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 25 V
Mounting: Screw
Dimension: 58.4 x 45.7 x 22.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LVD75E100 RoHS compliant?
Yes, LVD75E100 is RoHS compliant.
What is the lead time for LVD75E100?
The standard lead time for LVD75E100 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
18 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
19
$464.90
38
$245.36
57
$168.74
75 +
$165.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!