- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LVD75D100
LVD75D100
Sensata / Crydom
Solid State Relay - 23-24 VDC Control Voltage Range - 100 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Panel Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 23-24 VDC Control Voltage Range - 100 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Panel Mount.
Search Keywords: LVD75D100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:LVD75D100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:DC
-
Maximum Output Voltage:75 V
-
Maximum Output Current:100 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:24 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$153.29
5
$151.22
10
$150.22
20
$148.31
50
$147.39
100 +
$145.62
Click for Quote
Log in
to unlock special pricing