Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

LVD75C60H

Solid State Relay - 12-12.5 VDC Control Voltage Range - 60 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Thermal ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 12-12.5 VDC Control Voltage Range - 60 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Thermal Pad - Panel Mount.
Search Keywords: LVD75C60H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    LVD75C60H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Output Type:
    DC
  • Maximum Output Voltage:
    75 V
  • Maximum Output Current:
    60 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    12.5 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.4 x 45.7 x 22.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LVD75C60H RoHS compliant?
Yes, LVD75C60H is RoHS compliant.
What is the lead time for LVD75C60H?
The standard lead time for LVD75C60H is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
18 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
24
$392.64
48
$200.54
72
$136.51
95 +
$133.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!