- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LVD75C100H
LVD75C100H
Sensata / Crydom
Solid State Control Relay - Low Voltage Disconnect - Input Control Voltage 12-12.5 VDC - Operating Voltage 3-75 VDC - Load Cur ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Control Relay - Low Voltage Disconnect - Input Control Voltage 12-12.5 VDC - Operating Voltage 3-75 VDC - Load Current 100 A - 1 Form A - Mount Panel - Thermal Pad
Search Keywords: LVD75C100H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:LVD75C100H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:DC
-
Maximum Output Voltage:75 V
-
Maximum Output Current:100 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:12.5 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$153.19
5
$151.11
10
$150.12
20
$148.21
50
$147.29
100 +
$145.52
Click for Quote
Log in
to unlock special pricing