- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LVD75C100
Sensata / Crydom
LVD75C100
Solid State Control Relay - Low Voltage Disconnect - Input Control Voltage 12-12.5 VDC - Operating Voltage 3-75 VDC - Load Cur ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | LVD75C100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Output Type: | DC |
| Maximum Output Voltage: | 75 V |
| Maximum Output Current: | 100 A |
| Output Device: | MOSFET |
| Input Type: | DC |
| Input Voltage: | 12.5 V |
| Mounting: | Screw |
| Dimension: | 58.4 x 45.7 x 22.9 mm |