- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LVD75B60
Sensata / Crydom
LVD75B60
Solid State Control Relay - Low Voltage Disconnect - Input Control Voltage 11.5-12 VDC - Operating Voltage 3-75 VDC - Load Cur ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:LVD75B60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:DC
-
Maximum Output Voltage:75 V
-
Maximum Output Current:60 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:12 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 22.9 mm