Solid State Control Relay - Low Voltage Disconnect - Input Control Voltage 11.5-12 VDC - Operating Voltage 3-75 VDC - Load Cur ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Control Relay - Low Voltage Disconnect - Input Control Voltage 11.5-12 VDC - Operating Voltage 3-75 VDC - Load Current 40 A - 1 Form A - Mount Panel - Thermal Pad
Search Keywords: LVD75B40H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    LVD75B40H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    DC
  • Maximum Output Voltage:
    75 V
  • Maximum Output Current:
    40 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    12 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.4 x 45.7 x 22.9 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks can ship 9/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$157.12
3
$155.69
5
$154.55
8
$153.78
10 +
$143.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!