- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LVD75A40
LVD75A40
Sensata / Crydom
Solid State Control Relay - Low Voltage Disconnect - Input Control Voltage 11-11.5 VDC - Operating Voltage 3-75 VDC - Load Cur ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Control Relay - Low Voltage Disconnect - Input Control Voltage 11-11.5 VDC - Operating Voltage 3-75 VDC - Load Current 40 A - 1 Form A - Mount Panel - Thermal Pad
Search Keywords: LVD75A40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:LVD75A40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:DC
-
Maximum Output Voltage:75 V
-
Maximum Output Current:40 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:11.5 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$115.79
5
$111.31
10
$108.93
20
$106.75
50
$105.39
100 +
$104.74
Click for Quote
Log in
to unlock special pricing