- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LSE240D8
LSE240D8
Sensata / Crydom
SIP Solid State Relay - Control Voltage 20-28 VDC - Operating Voltage 24-280 VAC - Load Current 8 A - PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SIP Solid State Relay - Control Voltage 20-28 VDC - Operating Voltage 24-280 VAC - Load Current 8 A - PCB Mount
Search Keywords: LSE240D8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:LSE240D8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:8(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:28 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:35.5 x 13.1 x 22.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$27.35
5
$25.78
20
$25.39
40
$24.85
60
$24.35
100
$24.29
260 +
$23.89
Click for Quote
Log in
to unlock special pricing