- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LR600240D40R
LR600240D40R
Sensata / Crydom
DIP Solid State Relay - Control Voltage 4-32 VDC - Operating Voltage 24-280 VAC - Load Current 40 A - 600 Vpk - PCB Mount - 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
DIP Solid State Relay - Control Voltage 4-32 VDC - Operating Voltage 24-280 VAC - Load Current 40 A - 600 Vpk - PCB Mount - 1 Form A
Search Keywords: LR600240D40R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:LR600240D40R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:40 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:35 x 28.4 x 6.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$46.49
5
$43.81
20
$42.53
40
$41.38
60
$41.28
100
$40.86
260 +
$40.60
Click for Quote
Log in
to unlock special pricing